Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Rubbermaid Commercial Products Slim Jim 87L Black PE Waste Bin

RS Stock No.: 794-6931Brand: Rubbermaid Commercial ProductsManufacturers Part No.: FG354060BLA
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Capacity

87L

Colour

Black

Material

PE

Trade Name

Slim Jim

Depth

558mm

Height

762mm

Width

279mm

Country of Origin

United States

Product details

Slim Jim® Containers

Stock information temporarily unavailable.

€ 115.35

€ 115.35 Each (Exc. Vat)

€ 143.03

€ 143.03 Each (inc. VAT)

Rubbermaid Commercial Products Slim Jim 87L Black PE Waste Bin

€ 115.35

€ 115.35 Each (Exc. Vat)

€ 143.03

€ 143.03 Each (inc. VAT)

Rubbermaid Commercial Products Slim Jim 87L Black PE Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

87L

Colour

Black

Material

PE

Trade Name

Slim Jim

Depth

558mm

Height

762mm

Width

279mm

Country of Origin

United States

Product details

Slim Jim® Containers