Rubbermaid Commercial Products 241mm Sweeper

Technical Document
Specifications
Product details
Rubbermaid Brushless Mechanical Floor Sweeper
Rubbermaid Brushless mechanical floor sweeper is versatile including non-marking rubber blades excellent for various floor surfaces. A tough galvanised steel and ABS design makes for a robust cleaner. A low profile gives you easy access to clean around and under furniture. Soft rubber glide wheels ensure easy movement across carpet and hard floor areas and the protective bumper avoids and damage. Emptying the sweeper is easy as tinted viewing windows ensure you can see when the sweeper is full. Two canisters hold the floor debris and one touch opens the sweeper doors for emptying.
FEATURES and BENEFITS:
Brushless
Made from Galvanised steel and ABS plastic
Non-marking rubber blades
Low profile
Easy access under and around furniture
Two dust / debris containers
One touch emptying
Windows to see when full
Soft rubber wheels
Protective bumper
19 cm wide sweep path
Collects dust, debris, spills
DIMENSIONS:
26.7 x 24.1 x 111.8 cm
FLOOR APPLICATIONS:
Carpet
Tiles
Vinyl
Wood
Floor Sweepers
€ 150.46
€ 150.46 Each (Exc. Vat)
€ 186.57
€ 186.57 Each (inc. VAT)
1
€ 150.46
€ 150.46 Each (Exc. Vat)
€ 186.57
€ 186.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Rubbermaid Brushless Mechanical Floor Sweeper
Rubbermaid Brushless mechanical floor sweeper is versatile including non-marking rubber blades excellent for various floor surfaces. A tough galvanised steel and ABS design makes for a robust cleaner. A low profile gives you easy access to clean around and under furniture. Soft rubber glide wheels ensure easy movement across carpet and hard floor areas and the protective bumper avoids and damage. Emptying the sweeper is easy as tinted viewing windows ensure you can see when the sweeper is full. Two canisters hold the floor debris and one touch opens the sweeper doors for emptying.
FEATURES and BENEFITS:
Brushless
Made from Galvanised steel and ABS plastic
Non-marking rubber blades
Low profile
Easy access under and around furniture
Two dust / debris containers
One touch emptying
Windows to see when full
Soft rubber wheels
Protective bumper
19 cm wide sweep path
Collects dust, debris, spills
DIMENSIONS:
26.7 x 24.1 x 111.8 cm
FLOOR APPLICATIONS:
Carpet
Tiles
Vinyl
Wood