E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rubycon 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16MS710MEFC4X7

RS Stock No.: 704-7895Brand: RubyconManufacturers Part No.: 16MS710MEFC4X7
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

10µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Series

MS7

Ripple Current

28mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

MS7 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.00

€ 0.26 Each (In a Pack of 50) (Exc. Vat)

€ 16.12

€ 0.322 Each (In a Pack of 50) (inc. VAT)

Rubycon 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16MS710MEFC4X7

€ 13.00

€ 0.26 Each (In a Pack of 50) (Exc. Vat)

€ 16.12

€ 0.322 Each (In a Pack of 50) (inc. VAT)

Rubycon 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16MS710MEFC4X7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

10µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Series

MS7

Ripple Current

28mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

MS7 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more