Rubycon 1000μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - 16YK1000MEFCCA10X16

RS Stock No.: 703-7986Brand: RubyconManufacturers Part No.: 16YK1000MEFCCA10X16
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

800mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Rubycon 1000μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - 16YK1000MEFCCA10X16

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Rubycon 1000μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - 16YK1000MEFCCA10X16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Rubycon

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

800mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in