E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25RX30470MT810X16

RS Stock No.: 704-7918Brand: RubyconManufacturers Part No.: 25RX30470MT810X16
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+130°C

Lead Pitch

5mm

Lifetime

2000h

Series

RX30

Ripple Current

800mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

RX30 series

Radial 130°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.80

€ 1.36 Each (In a Pack of 5) (Exc. Vat)

€ 8.43

€ 1.686 Each (In a Pack of 5) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25RX30470MT810X16
Select packaging type

€ 6.80

€ 1.36 Each (In a Pack of 5) (Exc. Vat)

€ 8.43

€ 1.686 Each (In a Pack of 5) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25RX30470MT810X16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+130°C

Lead Pitch

5mm

Lifetime

2000h

Series

RX30

Ripple Current

800mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

RX30 series

Radial 130°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more