Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLG330MEFC10X12.5

RS Stock No.: 725-9013Brand: RubyconManufacturers Part No.: 25ZLG330MEFC10X12.5
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Ripple Current

1.43A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

ZLG

Product details

ZLG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.70

€ 0.57 Each (In a Pack of 10) (Exc. Vat)

€ 7.07

€ 0.707 Each (In a Pack of 10) (inc. VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLG330MEFC10X12.5

€ 5.70

€ 0.57 Each (In a Pack of 10) (Exc. Vat)

€ 7.07

€ 0.707 Each (In a Pack of 10) (inc. VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLG330MEFC10X12.5

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 40€ 0.57€ 5.70
50 - 90€ 0.50€ 5.00
100 - 240€ 0.44€ 4.40
250 - 990€ 0.39€ 3.90
1000+€ 0.37€ 3.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Ripple Current

1.43A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

ZLG

Product details

ZLG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more