Rubycon 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF10M5X11

RS Stock No.: 224-4325Brand: RubyconManufacturers Part No.: 50YXF10M5X11
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Tolerance

±20%

Series

YXF

Ripple Current

100mA

Leakage Current

3 μA

Country of Origin

Japan

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.95

€ 0.39 Each (In a Pack of 5) (Exc. Vat)

€ 2.42

€ 0.484 Each (In a Pack of 5) (inc. VAT)

Rubycon 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF10M5X11
Select packaging type

€ 1.95

€ 0.39 Each (In a Pack of 5) (Exc. Vat)

€ 2.42

€ 0.484 Each (In a Pack of 5) (inc. VAT)

Rubycon 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF10M5X11
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.39€ 1.95
50 - 95€ 0.39€ 1.95
100 - 245€ 0.37€ 1.85
250 - 495€ 0.34€ 1.70
500+€ 0.31€ 1.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Tolerance

±20%

Series

YXF

Ripple Current

100mA

Leakage Current

3 μA

Country of Origin

Japan

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more