Technical Document
Specifications
Brand
RubyconCapacitance
1000µF
Voltage
80V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Series
ZLH
Ripple Current
2.86A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
€ 7.83
€ 7.83 Each (Exc. Vat)
€ 9.71
€ 9.71 Each (inc. VAT)
1
€ 7.83
€ 7.83 Each (Exc. Vat)
€ 9.71
€ 9.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 7.83 |
25 - 49 | € 7.49 |
50 - 99 | € 7.13 |
100 - 249 | € 6.73 |
250+ | € 6.19 |
Technical Document
Specifications
Brand
RubyconCapacitance
1000µF
Voltage
80V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Series
ZLH
Ripple Current
2.86A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C