Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Ruland Jaw Coupling, 19mm Outside Diameter, 4mm Bore, 27.2mm Length Coupler

RS Stock No.: 423-1674Brand: RulandManufacturers Part No.: MJC19-4-A
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Ruland

Coupling Types

Jaw Coupling

Bore

4mm

Outside Diameter

19mm

Length

27.2mm

Fastening Type

Clamp

Country of Origin

United States

Product details

Clamp Style

Clamp style jaw couplings from Ruland. These couplings have a large torque capacity and a balanced design. To complete your assembly two hubs must be purchased. A jaw spider must be placed in between these couplings. Please view our essential extras for suitable jaw spider torque disks.

You may be interested in
Stock information temporarily unavailable.

€ 24.35

€ 24.35 Each (Exc. Vat)

€ 30.19

€ 30.19 Each (inc. VAT)

Ruland Jaw Coupling, 19mm Outside Diameter, 4mm Bore, 27.2mm Length Coupler

€ 24.35

€ 24.35 Each (Exc. Vat)

€ 30.19

€ 30.19 Each (inc. VAT)

Ruland Jaw Coupling, 19mm Outside Diameter, 4mm Bore, 27.2mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 24.35
5 - 9€ 23.81
10+€ 23.62
You may be interested in

Technical Document

Specifications

Brand

Ruland

Coupling Types

Jaw Coupling

Bore

4mm

Outside Diameter

19mm

Length

27.2mm

Fastening Type

Clamp

Country of Origin

United States

Product details

Clamp Style

Clamp style jaw couplings from Ruland. These couplings have a large torque capacity and a balanced design. To complete your assembly two hubs must be purchased. A jaw spider must be placed in between these couplings. Please view our essential extras for suitable jaw spider torque disks.

You may be interested in