Ruland Shaft Collar, One Piece, Quick Clamp, Bore 25mm, OD 50mm, W 13mm, Aluminium

RS Stock No.: 700-6727Brand: RulandManufacturers Part No.: MQCL-25-A
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

25mm

One/Two Piece

One Piece

Material

Aluminium

Outside Diameter

50mm

Fastening

Quick Clamp

Width

13mm

Finish

Anodised

Country of Origin

United States

Product details

Quick Clamping Shaft Collar

Easily adjustable with integrated lever
No tools required
Designed for quick repositioning
Resists corrosion: Anodised aluminium with black sulphuric finish body; gold anodised cam lever

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 56.83

€ 56.83 Each (Exc. Vat)

€ 70.47

€ 70.47 Each (inc. VAT)

Ruland Shaft Collar, One Piece, Quick Clamp, Bore 25mm, OD 50mm, W 13mm, Aluminium

€ 56.83

€ 56.83 Each (Exc. Vat)

€ 70.47

€ 70.47 Each (inc. VAT)

Ruland Shaft Collar, One Piece, Quick Clamp, Bore 25mm, OD 50mm, W 13mm, Aluminium

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 56.83
5 - 9€ 55.44
10 - 24€ 55.05
25+€ 54.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

25mm

One/Two Piece

One Piece

Material

Aluminium

Outside Diameter

50mm

Fastening

Quick Clamp

Width

13mm

Finish

Anodised

Country of Origin

United States

Product details

Quick Clamping Shaft Collar

Easily adjustable with integrated lever
No tools required
Designed for quick repositioning
Resists corrosion: Anodised aluminium with black sulphuric finish body; gold anodised cam lever

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more