Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Saia-Burgess Linear Solenoid, 12 V dc, 12N

RS Stock No.: 431-7526Brand: Saia-BurgessManufacturers Part No.: 195223-234
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Action

Push

Supply Voltage

12 V dc

Maximum Stroke

12.7mm

Holding Force

12N

Product details

Linear Solenoid, Single Hole Fixing

Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life of 25 million actuations.

High resistance to shock and vibration
Continuously rated coils
Long life (up to 25 million operations)

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Linear Solenoid, 12 V dc, 12N

P.O.A.

Saia-Burgess Linear Solenoid, 12 V dc, 12N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Action

Push

Supply Voltage

12 V dc

Maximum Stroke

12.7mm

Holding Force

12N

Product details

Linear Solenoid, Single Hole Fixing

Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life of 25 million actuations.

High resistance to shock and vibration
Continuously rated coils
Long life (up to 25 million operations)