E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Saia-Burgess Lever Micro Switch, Pre-wired Terminal, 10 A @ 250 V ac, SPDT, IP67

RS Stock No.: 341-6509Brand: Saia-BurgessManufacturers Part No.: 43780
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Lever

Terminal Type

Pre-wired

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

3 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Zinc

Mechanical Life

10^6Operations

Release Force

0.6N

Operating Temperature Range

-10 → +85°C

Country of Origin

Poland

Product details

SPDT & SPST-NC V9 Series

Metal body, IP67 sealed
Silver contacts
Mechanical Life: 106 operations
Operating temperature range: -40 to +125°C
Through-hole mounting
Earth kit provided
Dimensions: H21mm x W29mm x D53mm

Approvals

UL,CSA.

Stock information temporarily unavailable.

€ 93.63

€ 93.63 Each (Exc. Vat)

€ 116.10

€ 116.10 Each (inc. VAT)

Saia-Burgess Lever Micro Switch, Pre-wired Terminal, 10 A @ 250 V ac, SPDT, IP67

€ 93.63

€ 93.63 Each (Exc. Vat)

€ 116.10

€ 116.10 Each (inc. VAT)

Saia-Burgess Lever Micro Switch, Pre-wired Terminal, 10 A @ 250 V ac, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Lever

Terminal Type

Pre-wired

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

3 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Zinc

Mechanical Life

10^6Operations

Release Force

0.6N

Operating Temperature Range

-10 → +85°C

Country of Origin

Poland

Product details

SPDT & SPST-NC V9 Series

Metal body, IP67 sealed
Silver contacts
Mechanical Life: 106 operations
Operating temperature range: -40 to +125°C
Through-hole mounting
Earth kit provided
Dimensions: H21mm x W29mm x D53mm

Approvals

UL,CSA.