DPDT off delay timer,1sec-60hr
Technical Document
Specifications
Brand
Saia-BurgessSupply Voltage
24 → 240 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Time Range
1 s → 60h
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Hours, Seconds
Maximum Voltage
250V ac
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Depth
109mm
Length
75mm
You may be interested in
Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05-10 h, 0.05-10 s, 0.05-10Brand: Finder
€ 243.73Each (Exc. Vat)
P.O.A.
DPDT off delay timer,1sec-60hr
1
P.O.A.
DPDT off delay timer,1sec-60hr
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05-10 h, 0.05-10 s, 0.05-10Brand: Finder
€ 243.73Each (Exc. Vat)
Technical Document
Specifications
Brand
Saia-BurgessSupply Voltage
24 → 240 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Time Range
1 s → 60h
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Hours, Seconds
Maximum Voltage
250V ac
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Depth
109mm
Length
75mm
You may be interested in
Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05-10 h, 0.05-10 s, 0.05-10Brand: Finder
€ 243.73Each (Exc. Vat)