Technical Document
Specifications
Brand
Saia-BurgessSwitch Operation
Momentary
Mounting Type
Panel Mount
IP Rating
IP67
Manufacturer Part No.
920000001
Terminal Type
Tab
You may be interested in
TE Connectivity Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, 250V ac, IP67Brand: TE Connectivity
€ 34.60Each (Exc. Vat)
P.O.A.
Saia-Burgess Push Button Switch, Momentary, Panel Mount, IP67
1
P.O.A.
Saia-Burgess Push Button Switch, Momentary, Panel Mount, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TE Connectivity Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, 250V ac, IP67Brand: TE Connectivity
€ 34.60Each (Exc. Vat)
Technical Document
Specifications
Brand
Saia-BurgessSwitch Operation
Momentary
Mounting Type
Panel Mount
IP Rating
IP67
Manufacturer Part No.
920000001
Terminal Type
Tab
You may be interested in
TE Connectivity Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, 250V ac, IP67Brand: TE Connectivity
€ 34.60Each (Exc. Vat)