E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Saia-Burgess Push Button Switch, Momentary, Panel Mount, IP67

RS Stock No.: 417-8618Brand: Saia-BurgessManufacturers Part No.: 920000051
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Mounting Type

Panel Mount

IP Rating

IP67

Manufacturer Part No.

920000051

Terminal Type

Tab

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Push Button Switch, Momentary, Panel Mount, IP67

P.O.A.

Saia-Burgess Push Button Switch, Momentary, Panel Mount, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Momentary

Mounting Type

Panel Mount

IP Rating

IP67

Manufacturer Part No.

920000051

Terminal Type

Tab