Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SPCO low profile lever microswitch,3A

RS Stock No.: 301-2488Brand: Saia-BurgessManufacturers Part No.: LPHSPY1
View all in Micro Switches

Technical Document

Specifications

Product details

Low Profile Switch

PCB connection
Flux resistant terminals
Can be ganged
SPCO silver-plated contacts
Contact Rating; 3A, 250Vac
Operating temperature range: -10 to +85°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SPCO low profile lever microswitch,3A

P.O.A.

SPCO low profile lever microswitch,3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Product details

Low Profile Switch

PCB connection
Flux resistant terminals
Can be ganged
SPCO silver-plated contacts
Contact Rating; 3A, 250Vac
Operating temperature range: -10 to +85°C

You may be interested in