Technical Document
Specifications
Brand
Saia-BurgessActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.9 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Fine Silver
Case Material
Glass Fibre Reinforced Nylon
Mechanical Life
5000000Operations
Release Force
0.07N
Operating Temperature Range
-40 → +85°C
Country of Origin
Poland
Product details
V4NS Sealed Sub-miniature Micro-switches
Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC
€ 3.99
€ 3.99 Each (Exc. Vat)
€ 4.95
€ 4.95 Each (inc. VAT)
1
€ 3.99
€ 3.99 Each (Exc. Vat)
€ 4.95
€ 4.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 3.99 |
50 - 149 | € 3.37 |
150+ | € 2.95 |
Technical Document
Specifications
Brand
Saia-BurgessActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.9 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Fine Silver
Case Material
Glass Fibre Reinforced Nylon
Mechanical Life
5000000Operations
Release Force
0.07N
Operating Temperature Range
-40 → +85°C
Country of Origin
Poland
Product details
V4NS Sealed Sub-miniature Micro-switches
Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC