E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Saia-Burgess Long Roller Lever Micro Switch, Pre-wired Terminal, 10 A @ 250 V ac, SPDT, IP67

RS Stock No.: 341-6521Brand: Saia-BurgessManufacturers Part No.: V9NLR1V
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Long Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

4.5 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Zinc

Mechanical Life

10^6Operations

Release Force

0.8N

Operating Temperature Range

-10 → +85°C

Country of Origin

Poland

Product details

SPDT & SPST-NC V9 Series

Metal body, IP67 sealed
Silver contacts
Mechanical Life: 106 operations
Operating temperature range: -40 to +125°C
Through-hole mounting
Earth kit provided
Dimensions: H21mm x W29mm x D53mm

Approvals

UL,CSA.

Stock information temporarily unavailable.

€ 97.86

€ 97.86 Each (Exc. Vat)

€ 121.35

€ 121.35 Each (inc. VAT)

Saia-Burgess Long Roller Lever Micro Switch, Pre-wired Terminal, 10 A @ 250 V ac, SPDT, IP67

€ 97.86

€ 97.86 Each (Exc. Vat)

€ 121.35

€ 121.35 Each (inc. VAT)

Saia-Burgess Long Roller Lever Micro Switch, Pre-wired Terminal, 10 A @ 250 V ac, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 97.86
5 - 9€ 85.85
10 - 24€ 81.49
25 - 49€ 79.85
50+€ 78.34

Technical Document

Specifications

Actuator Type

Long Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

4.5 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Zinc

Mechanical Life

10^6Operations

Release Force

0.8N

Operating Temperature Range

-10 → +85°C

Country of Origin

Poland

Product details

SPDT & SPST-NC V9 Series

Metal body, IP67 sealed
Silver contacts
Mechanical Life: 106 operations
Operating temperature range: -40 to +125°C
Through-hole mounting
Earth kit provided
Dimensions: H21mm x W29mm x D53mm

Approvals

UL,CSA.