Saint Gobain Versilon™ C-210-A TPU, Process Tubing, 4.8mm ID, 6.4mm OD, Clear, 30m

RS Stock No.: 283-5704Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: AEM02011
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4.8mm

Outer Diameter

6.4mm

Material

TPU

Hose Pipe Action

Transfer

Maximum Working Pressure

2.34 bar

Suitable Applications

Fuel & Oil

Series

Versilon™ C-210-A

Minimum Operating Temperature

-73°C

Maximum Operating Temperature

+79°C

Colour

Clear

Length

30m

Country of Origin

United States

€ 121.01

€ 121.01 Each (Exc. Vat)

€ 150.05

€ 150.05 Each (inc. VAT)

Saint Gobain Versilon™ C-210-A TPU, Process Tubing, 4.8mm ID, 6.4mm OD, Clear, 30m

€ 121.01

€ 121.01 Each (Exc. Vat)

€ 150.05

€ 150.05 Each (inc. VAT)

Saint Gobain Versilon™ C-210-A TPU, Process Tubing, 4.8mm ID, 6.4mm OD, Clear, 30m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4.8mm

Outer Diameter

6.4mm

Material

TPU

Hose Pipe Action

Transfer

Maximum Working Pressure

2.34 bar

Suitable Applications

Fuel & Oil

Series

Versilon™ C-210-A

Minimum Operating Temperature

-73°C

Maximum Operating Temperature

+79°C

Colour

Clear

Length

30m

Country of Origin

United States