Saint Gobain Versilon™ C-210-A TPU, Flexible Tube, 4.8mm ID, 8mm OD, Clear, 30m

Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
4.8mm
Outer Diameter
8mm
Material
TPU
Hose Pipe Action
Transfer
Maximum Working Pressure
3.86 bar
Suitable Applications
Fuel & Oil
Series
Versilon™ C-210-A
Minimum Operating Temperature
-73°C
Maximum Operating Temperature
+79°C
Colour
Clear
Length
30m
Reinforced
No
Bend Radius
15.88mm
Country of Origin
United States
€ 268.39
€ 268.39 Each (Exc. Vat)
€ 332.80
€ 332.80 Each (inc. VAT)
1
€ 268.39
€ 268.39 Each (Exc. Vat)
€ 332.80
€ 332.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
4.8mm
Outer Diameter
8mm
Material
TPU
Hose Pipe Action
Transfer
Maximum Working Pressure
3.86 bar
Suitable Applications
Fuel & Oil
Series
Versilon™ C-210-A
Minimum Operating Temperature
-73°C
Maximum Operating Temperature
+79°C
Colour
Clear
Length
30m
Reinforced
No
Bend Radius
15.88mm
Country of Origin
United States