Saint Gobain Versilon™ C-210-A TPU, Process Tubing, 12.7mm ID, 19.1mm OD, Clear, 30m
Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
12.7mm
Outer Diameter
19.1mm
Material
TPU
Hose Pipe Action
Transfer
Maximum Working Pressure
3.17 bar
Suitable Applications
Fuel & Oil
Series
Versilon™ C-210-A
Minimum Operating Temperature
-73°C
Maximum Operating Temperature
+79°C
Colour
Clear
Length
30m
Country of Origin
United States
€ 835.53
€ 835.53 Each (Exc. Vat)
€ 1,036.06
€ 1,036.06 Each (inc. VAT)
1
€ 835.53
€ 835.53 Each (Exc. Vat)
€ 1,036.06
€ 1,036.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
12.7mm
Outer Diameter
19.1mm
Material
TPU
Hose Pipe Action
Transfer
Maximum Working Pressure
3.17 bar
Suitable Applications
Fuel & Oil
Series
Versilon™ C-210-A
Minimum Operating Temperature
-73°C
Maximum Operating Temperature
+79°C
Colour
Clear
Length
30m
Country of Origin
United States