Saint Gobain Versilon™ C-210-A TPU, Process Tubing, 19mm ID, 25.4mm OD, Clear, 30m

RS Stock No.: 283-5714Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: AEM02053
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

19mm

Outer Diameter

25.4mm

Material

TPU

Hose Pipe Action

Transfer

Maximum Working Pressure

2.28 bar

Suitable Applications

Fuel & Oil

Series

Versilon™ C-210-A

Minimum Operating Temperature

-73°C

Maximum Operating Temperature

+79°C

Colour

Clear

Length

30m

Country of Origin

United States

€ 1,087.14

€ 1,087.14 Each (Exc. Vat)

€ 1,348.05

€ 1,348.05 Each (inc. VAT)

Saint Gobain Versilon™ C-210-A TPU, Process Tubing, 19mm ID, 25.4mm OD, Clear, 30m

€ 1,087.14

€ 1,087.14 Each (Exc. Vat)

€ 1,348.05

€ 1,348.05 Each (inc. VAT)

Saint Gobain Versilon™ C-210-A TPU, Process Tubing, 19mm ID, 25.4mm OD, Clear, 30m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

19mm

Outer Diameter

25.4mm

Material

TPU

Hose Pipe Action

Transfer

Maximum Working Pressure

2.28 bar

Suitable Applications

Fuel & Oil

Series

Versilon™ C-210-A

Minimum Operating Temperature

-73°C

Maximum Operating Temperature

+79°C

Colour

Clear

Length

30m

Country of Origin

United States