Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SAM 220-30 Series Wire Stripper, 4,5 mm² Min, 28,5 mm² Max, 135 mm Overall

RS Stock No.: 221-4925Brand: SAMManufacturers Part No.: 220-30
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

SAM

Stripping Range

4.5 → 28.5mm²

Minimum Size

4,5 mm²

Maximum Size

28,5 mm²

Overall Length

135 mm

Series

220-30

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 96.29

€ 96.29 Each (Exc. Vat)

€ 119.40

€ 119.40 Each (inc. VAT)

SAM 220-30 Series Wire Stripper, 4,5 mm² Min, 28,5 mm² Max, 135 mm Overall

€ 96.29

€ 96.29 Each (Exc. Vat)

€ 119.40

€ 119.40 Each (inc. VAT)

SAM 220-30 Series Wire Stripper, 4,5 mm² Min, 28,5 mm² Max, 135 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Stripping Range

4.5 → 28.5mm²

Minimum Size

4,5 mm²

Maximum Size

28,5 mm²

Overall Length

135 mm

Series

220-30

Country of Origin

United Kingdom