E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SAM 9 mm Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated

RS Stock No.: 210-919Brand: SAMManufacturers Part No.: 266-D9
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

SAM

Drive Size

9 mm

Drive Type

Ratchet

Model

266-D9

Blade Length

110 mm

Number of Pieces

1

Overall Length

110 mm

Blade Finish

Chromium Plated

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 10.31

€ 10.31 Each (Exc. Vat)

€ 12.78

€ 12.78 Each (inc. VAT)

SAM 9 mm Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated

€ 10.31

€ 10.31 Each (Exc. Vat)

€ 12.78

€ 12.78 Each (inc. VAT)

SAM 9 mm Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Drive Size

9 mm

Drive Type

Ratchet

Model

266-D9

Blade Length

110 mm

Number of Pieces

1

Overall Length

110 mm

Blade Finish

Chromium Plated

Country of Origin

Taiwan, Province Of China