Technical Document
Specifications
Brand
SAMHead Type
Cross Pein
Hammer Type
Riveting Hammer
Head Material
Carbon Steel
Handle Material
Fibreglass
Overall Length
305.5 mm
Weight
565g
Country of Origin
France
Stock information temporarily unavailable.
€ 32.86
€ 32.86 Each (Exc. Vat)
€ 40.75
€ 40.75 Each (inc. VAT)
SAM Carbon Steel Riveting Hammer with Fibreglass Handle, 565g
1
€ 32.86
€ 32.86 Each (Exc. Vat)
€ 40.75
€ 40.75 Each (inc. VAT)
SAM Carbon Steel Riveting Hammer with Fibreglass Handle, 565g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMHead Type
Cross Pein
Hammer Type
Riveting Hammer
Head Material
Carbon Steel
Handle Material
Fibreglass
Overall Length
305.5 mm
Weight
565g
Country of Origin
France