E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SAM 653C1 1 drawer Plastic Tool Case, 535 x 290 x 70mm

RS Stock No.: 282-8647Brand: SAMManufacturers Part No.: 653-C1
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

SAM

Material

Plastic

Box Type

Tool Case

Length

535mm

Width

70mm

Height

290mm

Dimensions

535 x 290 x 70mm

Number of Drawers

1

Range

653C1

Country of Origin

Spain

Stock information temporarily unavailable.

€ 107.28

€ 107.28 Each (Exc. Vat)

€ 133.03

€ 133.03 Each (inc. VAT)

SAM 653C1 1 drawer Plastic Tool Case, 535 x 290 x 70mm

€ 107.28

€ 107.28 Each (Exc. Vat)

€ 133.03

€ 133.03 Each (inc. VAT)

SAM 653C1 1 drawer Plastic Tool Case, 535 x 290 x 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Material

Plastic

Box Type

Tool Case

Length

535mm

Width

70mm

Height

290mm

Dimensions

535 x 290 x 70mm

Number of Drawers

1

Range

653C1

Country of Origin

Spain