SAM Hex Hex Steel Machine Screw x 1.50mm

RS Stock No.: 282-9707Brand: SAMManufacturers Part No.: DDE-10A
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

SAM

Head Shape

Hex

Drive Type

Hex

Length Metric

1.50mm

Thread Size Metric

M18

Material

Steel

Country of Origin

Italy

You may be interested in
SAM Slide Hammer Puller Kit Tool Kit with Box
€ 1,160.26Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

SAM Hex Hex Steel Machine Screw x 1.50mm

P.O.A.

SAM Hex Hex Steel Machine Screw x 1.50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SAM Slide Hammer Puller Kit Tool Kit with Box
€ 1,160.26Each (Exc. Vat)

Technical Document

Specifications

Brand

SAM

Head Shape

Hex

Drive Type

Hex

Length Metric

1.50mm

Thread Size Metric

M18

Material

Steel

Country of Origin

Italy

You may be interested in
SAM Slide Hammer Puller Kit Tool Kit with Box
€ 1,160.26Each (Exc. Vat)