SAM DP-241 Series Square Square Reducer, 45 x 17 mm, 9 x 12 mm, 14 x 18 mm Insert, Satin Finish

RS Stock No.: 210-307Brand: SAMManufacturers Part No.: DP-241
brand-logo

Technical Document

Specifications

Brand

SAM

Type

Square Reducer

Series

DP-241

Head Type

Square

Size

45 x 17 mm

Insert Size

9 x 12 mm, 14 x 18 mm

Finish

Satin

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 146.52

€ 146.52 Each (Exc. Vat)

€ 181.68

€ 181.68 Each (inc. VAT)

SAM DP-241 Series Square Square Reducer, 45 x 17 mm, 9 x 12 mm, 14 x 18 mm Insert, Satin Finish

€ 146.52

€ 146.52 Each (Exc. Vat)

€ 181.68

€ 181.68 Each (inc. VAT)

SAM DP-241 Series Square Square Reducer, 45 x 17 mm, 9 x 12 mm, 14 x 18 mm Insert, Satin Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Type

Square Reducer

Series

DP-241

Head Type

Square

Size

45 x 17 mm

Insert Size

9 x 12 mm, 14 x 18 mm

Finish

Satin

Country of Origin

Taiwan, Province Of China