E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SAM Thread Die, M14 x 2mm Pitch, 38mm od

RS Stock No.: 221-6102Brand: SAMManufacturers Part No.: FRE-14
brand-logo
View all in Dies

Technical Document

Specifications

Brand

SAM

Thread Size

M14

Pitch

2mm

Outside Diameter

38mm

Material

Steel

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 69.88

€ 69.88 Each (Exc. Vat)

€ 86.65

€ 86.65 Each (inc. VAT)

SAM Thread Die, M14 x 2mm Pitch, 38mm od

€ 69.88

€ 69.88 Each (Exc. Vat)

€ 86.65

€ 86.65 Each (inc. VAT)

SAM Thread Die, M14 x 2mm Pitch, 38mm od
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Thread Size

M14

Pitch

2mm

Outside Diameter

38mm

Material

Steel

Country of Origin

Czech Republic