E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SAM 4-Piece 1/4 in Bit Socket Set, Hex Bit

RS Stock No.: 224-2912Brand: SAMManufacturers Part No.: SCL-J4R
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

SAM

Socket Set Type

Bit Socket Set

Drive Size

1/4 in

Number of Pieces

4

Socket Head Type

Hex Bit

Ratchet Included

No

Drive Type

Square

Country of Origin

France

Stock information temporarily unavailable.

€ 116.26

€ 116.26 Each (Exc. Vat)

€ 144.16

€ 144.16 Each (inc. VAT)

SAM 4-Piece 1/4 in Bit Socket Set, Hex Bit

€ 116.26

€ 116.26 Each (Exc. Vat)

€ 144.16

€ 144.16 Each (inc. VAT)

SAM 4-Piece 1/4 in Bit Socket Set, Hex Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Socket Set Type

Bit Socket Set

Drive Size

1/4 in

Number of Pieces

4

Socket Head Type

Hex Bit

Ratchet Included

No

Drive Type

Square

Country of Origin

France