Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Same Sky Jack Connector 3.5 mm Surface Mount Jack Connector Socket

RS Stock No.: 259-6672Brand: Same SkyManufacturers Part No.: SJ2-35954A-SMT-TR
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Female

Size

3.5 mm

Mounting Type

Surface Mount

Type

Jack Connector

Body Orientation

Right Angled

Country of Origin

China

Stock information temporarily unavailable.

€ 1,092.00

€ 1.04 Each (On a Reel of 1050) (Exc. Vat)

€ 1,354.08

€ 1.29 Each (On a Reel of 1050) (inc. VAT)

Same Sky Jack Connector 3.5 mm Surface Mount Jack Connector Socket

€ 1,092.00

€ 1.04 Each (On a Reel of 1050) (Exc. Vat)

€ 1,354.08

€ 1.29 Each (On a Reel of 1050) (inc. VAT)

Same Sky Jack Connector 3.5 mm Surface Mount Jack Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1050 - 1050€ 1.04€ 1,092.00
2100 - 2100€ 1.02€ 1,071.00
3150+€ 0.99€ 1,039.50

Technical Document

Specifications

Gender

Female

Size

3.5 mm

Mounting Type

Surface Mount

Type

Jack Connector

Body Orientation

Right Angled

Country of Origin

China