Technical Document
Specifications
Capacitance
1µF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.6mm
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Series
CL
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Korea, Republic Of
Product details
Samsung 1206 MLCC series
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
1206 Range
€ 5.00
€ 0.05 Each (In a Pack of 100) (Exc. Vat)
€ 6.20
€ 0.062 Each (In a Pack of 100) (inc. VAT)
Standard
100
€ 5.00
€ 0.05 Each (In a Pack of 100) (Exc. Vat)
€ 6.20
€ 0.062 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Capacitance
1µF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.6mm
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Series
CL
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Korea, Republic Of
Product details
Samsung 1206 MLCC series
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification