Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 766-1214Brand: Samsung Electro-MechanicsManufacturers Part No.: CL32B106KBJNNNE
brand-logo

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Philippines

Product details

Samsung 1210 MLCC series

General Multilayer Ceramic Chip Capacitors

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

You may be interested in
Stock information temporarily unavailable.

€ 5.20

€ 0.52 Each (In a Pack of 10) (Exc. Vat)

€ 6.45

€ 0.645 Each (In a Pack of 10) (inc. VAT)

Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Select packaging type

€ 5.20

€ 0.52 Each (In a Pack of 10) (Exc. Vat)

€ 6.45

€ 0.645 Each (In a Pack of 10) (inc. VAT)

Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.52€ 5.20
50 - 90€ 0.50€ 5.00
100 - 240€ 0.47€ 4.70
250 - 490€ 0.44€ 4.40
500+€ 0.42€ 4.20
You may be interested in

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Philippines

Product details

Samsung 1210 MLCC series

General Multilayer Ceramic Chip Capacitors

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

You may be interested in