E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Samsung SE-208GB/RSGD USB 2.0 External DVD Writer

RS Stock No.: 877-3188Brand: SamsungManufacturers Part No.: SE-208GB/RSGD
brand-logo
View all in CD, DVD & Blu-Ray Drives

Technical Document

Specifications

Brand

Samsung

Enclosure Type

External

DVD-ROM

8X

DVD+R Write

8X

DVD-R Write

8X

DVD+R DL Write

6X

DVD-R DL Write

6X

CD-ROM

24X

CD-R Write

24X

Cache

704kB

Interface

USB 2.0

Dimensions

146 x 148.6 x 14mm

CD/DVD

DVD

Height

14mm

Width

148.6mm

Length

146mm

You may be interested in
LG GP57EB40 USB 2.0 External DVD Burner
€ 77.07Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Samsung SE-208GB/RSGD USB 2.0 External DVD Writer

P.O.A.

Samsung SE-208GB/RSGD USB 2.0 External DVD Writer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
LG GP57EB40 USB 2.0 External DVD Burner
€ 77.07Each (Exc. Vat)

Technical Document

Specifications

Brand

Samsung

Enclosure Type

External

DVD-ROM

8X

DVD+R Write

8X

DVD-R Write

8X

DVD+R DL Write

6X

DVD-R DL Write

6X

CD-ROM

24X

CD-R Write

24X

Cache

704kB

Interface

USB 2.0

Dimensions

146 x 148.6 x 14mm

CD/DVD

DVD

Height

14mm

Width

148.6mm

Length

146mm

You may be interested in
LG GP57EB40 USB 2.0 External DVD Burner
€ 77.07Each (Exc. Vat)