Samtec ASP Series Vertical Surface Mount PCB Socket, 400-Contact, 10-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 208-0656Brand: SamtecManufacturers Part No.: ASP-134601-01
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

400

Number Of Rows

10

Pitch

1.27mm

Type

Array

Mounting Type

Surface Mount

Body Orientation

Vertical

Termination Method

Solder

Series

ASP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,545.50

€ 37.98 Each (On a Reel of 225) (Exc. Vat)

€ 10,596.42

€ 47.095 Each (On a Reel of 225) (inc. VAT)

Samtec ASP Series Vertical Surface Mount PCB Socket, 400-Contact, 10-Row, 1.27mm Pitch, Solder Termination

€ 8,545.50

€ 37.98 Each (On a Reel of 225) (Exc. Vat)

€ 10,596.42

€ 47.095 Each (On a Reel of 225) (inc. VAT)

Samtec ASP Series Vertical Surface Mount PCB Socket, 400-Contact, 10-Row, 1.27mm Pitch, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

400

Number Of Rows

10

Pitch

1.27mm

Type

Array

Mounting Type

Surface Mount

Body Orientation

Vertical

Termination Method

Solder

Series

ASP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more