Samtec CAT Hand Ratcheting Crimp Tool for CC69L Contacts, CC69R Contacts, 0.5mm² Wire

RS Stock No.: 180-1244Brand: SamtecManufacturers Part No.: CAT-HT-169-1620-13
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Samtec

Wire Size AWG

20 AWG, 18 AWG, 16AWG

Wire Size mm²

0.5 mm², 0.82 mm², 1.3mm²

Product Type

Crimp Tool

For Use With

CC69L Contacts, CC69R Contacts

Operation

Hand

Ratcheting

Yes

Series

CAT

€ 605.30

€ 605.30 Each (Exc. Vat)

€ 750.57

€ 750.57 Each (inc. VAT)

Samtec CAT Hand Ratcheting Crimp Tool for CC69L Contacts, CC69R Contacts, 0.5mm² Wire

€ 605.30

€ 605.30 Each (Exc. Vat)

€ 750.57

€ 750.57 Each (inc. VAT)

Samtec CAT Hand Ratcheting Crimp Tool for CC69L Contacts, CC69R Contacts, 0.5mm² Wire

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Samtec

Wire Size AWG

20 AWG, 18 AWG, 16AWG

Wire Size mm²

0.5 mm², 0.82 mm², 1.3mm²

Product Type

Crimp Tool

For Use With

CC69L Contacts, CC69R Contacts

Operation

Hand

Ratcheting

Yes

Series

CAT