Technical Document
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
1.27mm
Type
Dual Wipe Socket
Mounting Type
Surface Mount
Body Orientation
Vertical
Termination Method
Through Hole
Series
CLP
Series Number
CLP-105-02-L-D-A-P-TR
€ 3,657.50
€ 2.66 Each (On a Reel of 1375) (Exc. Vat)
€ 4,535.30
€ 3.298 Each (On a Reel of 1375) (inc. VAT)
1375
€ 3,657.50
€ 2.66 Each (On a Reel of 1375) (Exc. Vat)
€ 4,535.30
€ 3.298 Each (On a Reel of 1375) (inc. VAT)
Stock information temporarily unavailable.
1375
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
1.27mm
Type
Dual Wipe Socket
Mounting Type
Surface Mount
Body Orientation
Vertical
Termination Method
Through Hole
Series
CLP
Series Number
CLP-105-02-L-D-A-P-TR