Technical Document
Specifications
Brand
SamtecSeries
DW
Pitch
2.54mm
Number Of Contacts
50
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
3.0A
Tail Pin Length
2.79mm
Mating Pin Length
3.05mm
Product details
Samtec DW Series 2.54mm Through Board Stackers
DW Series divisible 50 way PCB through board stacker header connectors with a 2.54mm pitch that accept 0.64mm square pins for board to board applications. These DW series board stacker connectors are used for connecting two PCB boards together with the distance between the two PCB boards defined by the stacker height dimension of the header (please refer to datasheet for details).
Tinned phosphor bronze contacts
-65 to +125°C Operating temperature range
2.54mm Board to Board and Wire to Board - Samtec
P.O.A.
Each (In a Pack of 4) (Exc. Vat)
4
P.O.A.
Each (In a Pack of 4) (Exc. Vat)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecSeries
DW
Pitch
2.54mm
Number Of Contacts
50
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
3.0A
Tail Pin Length
2.79mm
Mating Pin Length
3.05mm
Product details
Samtec DW Series 2.54mm Through Board Stackers
DW Series divisible 50 way PCB through board stacker header connectors with a 2.54mm pitch that accept 0.64mm square pins for board to board applications. These DW series board stacker connectors are used for connecting two PCB boards together with the distance between the two PCB boards defined by the stacker height dimension of the header (please refer to datasheet for details).
Tinned phosphor bronze contacts
-65 to +125°C Operating temperature range