Technical Document
Specifications
Brand
SamtecSeries
FTSH
Pitch
1.27mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
€ 530.84
€ 5.77 Each (In a Tube of 92) (Exc. Vat)
€ 658.24
€ 7.155 Each (In a Tube of 92) (inc. VAT)
Samtec FTSH Series Straight Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
92
€ 530.84
€ 5.77 Each (In a Tube of 92) (Exc. Vat)
€ 658.24
€ 7.155 Each (In a Tube of 92) (inc. VAT)
Samtec FTSH Series Straight Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.
92
Stock information temporarily unavailable.
quantity | Unit price | Per Tube |
---|---|---|
92 - 368 | € 5.77 | € 530.84 |
460 - 828 | € 5.53 | € 508.76 |
920+ | € 4.86 | € 447.12 |
Technical Document
Specifications
Brand
SamtecSeries
FTSH
Pitch
1.27mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded