Technical Document
Specifications
Brand
SamtecSeries
LSS
Pitch
0.635mm
Number Of Contacts
80
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Stock information temporarily unavailable.
€ 153.71
€ 8.09 Each (In a Tube of 19) (Exc. Vat)
€ 190.60
€ 10.032 Each (In a Tube of 19) (inc. VAT)
Samtec LSS Series Straight Surface Mount PCB Header, 80 Contact(s), 0.635mm Pitch, 2 Row(s), Shrouded
19
€ 153.71
€ 8.09 Each (In a Tube of 19) (Exc. Vat)
€ 190.60
€ 10.032 Each (In a Tube of 19) (inc. VAT)
Samtec LSS Series Straight Surface Mount PCB Header, 80 Contact(s), 0.635mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
19
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecSeries
LSS
Pitch
0.635mm
Number Of Contacts
80
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount