E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Samtec SFM Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Through Hole Termination

RS Stock No.: 200-2053Brand: SamtecManufacturers Part No.: SFM-110-02-L-D-DS
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

1.27mm

Type

High-Reliability Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Through Hole

Series

SFM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.63

€ 16.63 Each (Exc. Vat)

€ 20.62

€ 20.62 Each (inc. VAT)

Samtec SFM Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Through Hole Termination

€ 16.63

€ 16.63 Each (Exc. Vat)

€ 20.62

€ 20.62 Each (inc. VAT)

Samtec SFM Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Through Hole Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 16.63
10+€ 15.77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

1.27mm

Type

High-Reliability Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Through Hole

Series

SFM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more