Technical Document
Specifications
Brand
SamtecNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Type
Surface Mount Socket Strip
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Series
SSM
€ 1,339.00
€ 2.06 Each (On a Reel of 650) (Exc. Vat)
€ 1,660.36
€ 2.554 Each (On a Reel of 650) (inc. VAT)
Samtec SSM Series Right Angle Surface Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination
650
€ 1,339.00
€ 2.06 Each (On a Reel of 650) (Exc. Vat)
€ 1,660.36
€ 2.554 Each (On a Reel of 650) (inc. VAT)
Samtec SSM Series Right Angle Surface Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
650
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
650 - 2600 | € 2.06 | € 1,339.00 |
3250 - 5850 | € 2.01 | € 1,306.50 |
6500+ | € 1.93 | € 1,254.50 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Type
Surface Mount Socket Strip
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Series
SSM