Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Samtec SSQ Series Straight Through Hole Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Through Hole Termination

RS Stock No.: 208-1812Brand: SamtecManufacturers Part No.: SSQ-107-02-T-D
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

14

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Through Hole

Series

SSQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.74

€ 2.74 Each (Exc. Vat)

€ 3.40

€ 3.40 Each (inc. VAT)

Samtec SSQ Series Straight Through Hole Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Through Hole Termination

€ 2.74

€ 2.74 Each (Exc. Vat)

€ 3.40

€ 3.40 Each (inc. VAT)

Samtec SSQ Series Straight Through Hole Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Through Hole Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.74
10 - 49€ 2.09
50 - 99€ 1.96
100 - 249€ 1.78
250+€ 1.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

14

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Through Hole

Series

SSQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more