Technical Document
Specifications
Brand
SamtecSeries
TMS
Pitch
1.27mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
€ 109.04
€ 1.88 Each (In a Tube of 58) (Exc. Vat)
€ 135.21
€ 2.331 Each (In a Tube of 58) (inc. VAT)
58
€ 109.04
€ 1.88 Each (In a Tube of 58) (Exc. Vat)
€ 135.21
€ 2.331 Each (In a Tube of 58) (inc. VAT)
58
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
58 - 116 | € 1.88 | € 109.04 |
174 - 232 | € 1.70 | € 98.60 |
290 - 522 | € 1.49 | € 86.42 |
580+ | € 1.33 | € 77.14 |
Technical Document
Specifications
Brand
SamtecSeries
TMS
Pitch
1.27mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole