Samtec TSM Series Vertical Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 200-1589Brand: SamtecManufacturers Part No.: TSM-106-01-L-DV-A
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

12

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 97.28

€ 2.56 Each (In a Tube of 38) (Exc. Vat)

€ 120.63

€ 3.174 Each (In a Tube of 38) (inc. VAT)

Samtec TSM Series Vertical Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

€ 97.28

€ 2.56 Each (In a Tube of 38) (Exc. Vat)

€ 120.63

€ 3.174 Each (In a Tube of 38) (inc. VAT)

Samtec TSM Series Vertical Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
38 - 38€ 2.56€ 97.28
76 - 152€ 2.30€ 87.40
190 - 342€ 2.04€ 77.52
380+€ 1.83€ 69.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

12

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more