Samtec TST Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 200-1665Brand: SamtecManufacturers Part No.: TST-110-04-G-D-RA
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

TST

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 104.72

€ 6.16 Each (In a Tube of 17) (Exc. Vat)

€ 129.85

€ 7.638 Each (In a Tube of 17) (inc. VAT)

Samtec TST Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

€ 104.72

€ 6.16 Each (In a Tube of 17) (Exc. Vat)

€ 129.85

€ 7.638 Each (In a Tube of 17) (inc. VAT)

Samtec TST Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
17 - 17€ 6.16€ 104.72
34 - 68€ 5.25€ 89.25
85 - 153€ 4.93€ 83.81
170 - 323€ 4.31€ 73.27
340+€ 3.92€ 66.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

TST

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more