Samtec, ZF1 25 Way Horizontal Female Edge Connector, Solder

RS Stock No.: 199-9999Brand: SamtecManufacturers Part No.: ZF1-25-01-T-WT
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

25

Contact Material

Phosphor Bronze

Mounting Type

Surface Mount

Gender

Female

Termination Type

Solder

Body Orientation

Horizontal

Series

ZF1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 47.52

€ 2.64 Each (In a Tube of 18) (Exc. Vat)

€ 58.92

€ 3.274 Each (In a Tube of 18) (inc. VAT)

Samtec, ZF1 25 Way Horizontal Female Edge Connector, Solder

€ 47.52

€ 2.64 Each (In a Tube of 18) (Exc. Vat)

€ 58.92

€ 3.274 Each (In a Tube of 18) (inc. VAT)

Samtec, ZF1 25 Way Horizontal Female Edge Connector, Solder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
18 - 18€ 2.64€ 47.52
36 - 72€ 2.24€ 40.32
90 - 162€ 2.11€ 37.98
180 - 342€ 1.85€ 33.30
360+€ 1.70€ 30.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

25

Contact Material

Phosphor Bronze

Mounting Type

Surface Mount

Gender

Female

Termination Type

Solder

Body Orientation

Horizontal

Series

ZF1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more