E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 25m³/h, 2.76W, 230mA Max, 40 x 40 x 20mm

RS Stock No.: 781-5048Brand: Sanyo DenkiManufacturers Part No.: 9GA0412P6G001Distrelec Article No.: 30116807
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

2.76W

Maximum Current

230mA

Depth

20mm

Termination Type

Lead Wire

Dimensions

40 x 40 x 20mm

Air Flow

25m³/h

Noise Level

47dB

Fan Speed

16000rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Distrelec Product Id

30116807

Country of Origin

Philippines

Product details

San Ace Low Power DC Fans - GA Series

San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.

Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system

Stock information temporarily unavailable.

€ 29.44

€ 29.44 Each (Exc. Vat)

€ 36.51

€ 36.51 Each (inc. VAT)

Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 25m³/h, 2.76W, 230mA Max, 40 x 40 x 20mm

€ 29.44

€ 29.44 Each (Exc. Vat)

€ 36.51

€ 36.51 Each (inc. VAT)

Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 25m³/h, 2.76W, 230mA Max, 40 x 40 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 29.44
5 - 9€ 28.09
10 - 24€ 26.70
25 - 49€ 25.87
50+€ 23.75

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

2.76W

Maximum Current

230mA

Depth

20mm

Termination Type

Lead Wire

Dimensions

40 x 40 x 20mm

Air Flow

25m³/h

Noise Level

47dB

Fan Speed

16000rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Distrelec Product Id

30116807

Country of Origin

Philippines

Product details

San Ace Low Power DC Fans - GA Series

San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.

Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system