E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sanyo Denki 9GA Series Axial Fan, 24 V dc, DC Operation, 7.44W, 310mA Max, 120 x 120 x 25mm

RS Stock No.: 185-4547Brand: Sanyo DenkiManufacturers Part No.: 9GA1224P4S001
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

7.44W

Width

120mm

Depth

25mm

Maximum Current

310mA

Termination Type

Lead Wire

Dimensions

120 x 120 x 25mm

Noise Level

54dB(A)

Sensor Output Type

PWM

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Sanyo Denki 9GA Series Axial Fan, 24 V dc, DC Operation, 7.44W, 310mA Max, 120 x 120 x 25mm

P.O.A.

Sanyo Denki 9GA Series Axial Fan, 24 V dc, DC Operation, 7.44W, 310mA Max, 120 x 120 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

7.44W

Width

120mm

Depth

25mm

Maximum Current

310mA

Termination Type

Lead Wire

Dimensions

120 x 120 x 25mm

Noise Level

54dB(A)

Sensor Output Type

PWM

Country of Origin

Philippines