Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sanyo Denki San Ace 9GAX Series Axial Fan, 12 V dc, DC Operation, 48.6m³/h, 11.04W, 920mA Max, 40 x 40 x 28mm

RS Stock No.: 136-0688Brand: Sanyo DenkiManufacturers Part No.: 9GAX0412P3K001Distrelec Article No.: 30140242
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

11.04W

Width

40mm

Maximum Current

920mA

Depth

28mm

Termination Type

Lead Wire

Dimensions

40 X 40 X 28mm

Air Flow

48.6m³/h

Noise Level

61dB

Fan Speed

22000rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Distrelec Product Id

30140242

Country of Origin

Philippines

Product details

San Ace Low Power DC Fans - GA Series

San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.

Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system

Stock information temporarily unavailable.

€ 33.67

€ 33.67 Each (Exc. Vat)

€ 41.75

€ 41.75 Each (inc. VAT)

Sanyo Denki San Ace 9GAX Series Axial Fan, 12 V dc, DC Operation, 48.6m³/h, 11.04W, 920mA Max, 40 x 40 x 28mm

€ 33.67

€ 33.67 Each (Exc. Vat)

€ 41.75

€ 41.75 Each (inc. VAT)

Sanyo Denki San Ace 9GAX Series Axial Fan, 12 V dc, DC Operation, 48.6m³/h, 11.04W, 920mA Max, 40 x 40 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 33.67
5 - 9€ 32.13
10 - 24€ 30.54
25 - 49€ 29.60
50+€ 27.15

Technical Document

Specifications

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

11.04W

Width

40mm

Maximum Current

920mA

Depth

28mm

Termination Type

Lead Wire

Dimensions

40 X 40 X 28mm

Air Flow

48.6m³/h

Noise Level

61dB

Fan Speed

22000rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Distrelec Product Id

30140242

Country of Origin

Philippines

Product details

San Ace Low Power DC Fans - GA Series

San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.

Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system